- RS Stock No.:
- 134-9063
- Mfr. Part No.:
- 15135-0506
- Brand:
- Molex
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.09
(exc. GST)
$7.80
(inc. GST)
Units | Per unit |
1 - 12 | $7.09 |
13 - 24 | $6.90 |
25 + | $6.81 |
- RS Stock No.:
- 134-9063
- Mfr. Part No.:
- 15135-0506
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex CLIK-Mate Discrete Wire Cable Assemblies - 15135 Series
CLIK-Mate wire-to-board cable assemblies in a range of cable lengths terminated either end with a CLIK-Mate 1.5 mm pitch male plug connector. These CLIK-Mate connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The CLIK-Mate connectors have a space saving 1.5 mm pitch and a robust design. A positive locking system ensures that the cable assembly is securely attached to the mating connector providing an audible click to confirm when mating is complete. The connector housings also feature mating guides and keying to prevent mismating. These CLIK-Mate cable assemblies are designed for use with series 503395, 503175, 502585, 503159, 502584 and 505405 CLIK-Mate PCB headers
Features and Benefits
• Constructed using UL1061 discrete wires for ease of design
• Pin to pin mapping
• 2.5 A maximum current rating in compact 1.5mm pitch
• Positive locks on connector housings for secure mating connection
• Keying and mating guides
• Audible click to confirm mating
• Available in a range of cable lengths
• Pin to pin mapping
• 2.5 A maximum current rating in compact 1.5mm pitch
• Positive locks on connector housings for secure mating connection
• Keying and mating guides
• Audible click to confirm mating
• Available in a range of cable lengths
Product Application Information
CLIK-Mate wire-to-board cable assemblies are ideal for use in prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex 2.00 mm CLIK-Mate Wire to Board Connector System
CLIK-Mate 2.00 mm wire to board connector system with a rugged design and a high current carrying capability of 3.0 A and 250 V. The 2.00mm CLIK-Mate connector system provides a secure electrical connection with a low insertion force. Dual inner positive locks produce an audible click when the connectors are mated providing reliable mating assurance. The 2.00mm CLIK-Mate connector system consists of SMT PCB receptacles, crimp housings and crimp contacts with a low insertion force tuning fork design. These CLIK-Mate connectors are ideal for use in applications that require a connector with robust features and a high pin count that occupies less space
Specifications
Attribute | Value |
---|---|
Series | CLIK-Mate |
Connector 1 | CLIK-Mate |
Connector 2 | CLIK-Mate |
Series Number | 15135 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 1 Number of Contacts | 5 |
Connector 2 Number of Contacts | 5 |
Connector 1 Housing Gender | Female |
Connector 2 Housing Gender | Female |
Pitch | 1.5mm |
Sheath Colour | Black |
Cable Length | 600mm |
Voltage Rating | 100 Vrms ac/dc |
Current Rating | 1.5 A |
Cable Type | Round |
Operating Temperature Range | -25 → +85 °C |
Contact Plating | Tin |
Related links
- Molex 6 Way Male CLIK-Mate to 6 Way Male CLIK-Mate Wire to Board...
- Molex Male CLIK-Mate to Male CLIK-Mate Crimped Wire 0.25mm², Black
- Molex 2 Way Male CLIK-Mate to 2 Way Male CLIK-Mate Wire to Board...
- Molex Male CLIK-Mate to Male CLIK-Mate Crimped Wire 0.25mm², Red
- Molex 3 Way Male CLIK-Mate to 3 Way Male CLIK-Mate Wire to Board...
- Molex 4 Way Male CLIK-Mate to 4 Way Male CLIK-Mate Wire to Board...
- Molex 8 Way Male CLIK-Mate to 8 Way Male CLIK-Mate Wire to Board...
- Molex 5 Way Male CLIK-Mate to 5 Way Male CLIK-Mate Wire to Board...