Molex 2 Way Female PicoBlade to 2 Way Female PicoBlade Wire to Board Cable, 100mm
- RS Stock No.:
- 125-0724
- Mfr. Part No.:
- 15134-0201
- Brand:
- Molex
79 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$4.35
(exc. GST)
$4.79
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $4.35 |
50 - 99 | $4.17 |
100 - 249 | $3.99 |
250 + | $3.91 |
- RS Stock No.:
- 125-0724
- Mfr. Part No.:
- 15134-0201
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex PicoBlade Standard Receptacle Cable Assemblies - 15134 Series
PicoBlade wire-to-board cable assemblies in a range of cable lengths terminated either end with a PicoBlade receptacle connector. These PicoBlade connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The pin to pin single map configuration allows each signal to be assigned to a pin without having to design the cable layout. The PicoBlade receptacles have a single row, compact space saving design with a small 1.25 mm pitch. A friction lock on the connector ensures that the cable assembly is securely attached to the mating header preventing accidental unmating due to vibration or mishandling. These PicoBlade cable assemblies are designed for use with Series 53261, 53047, 53398 and 53048 PicoBlade wire to board PCB headers
Features and Benefits
• Constructed using UL1061 discrete wires for ease of design
• Pin to pin map configurations reduce the need for cable layout design
• Compact space saving connector design with a small 1.25 mm pitch
• Friction locks on connector housings for secure mating connection to header
• Available in a Range of cable lengths
• Pin to pin map configurations reduce the need for cable layout design
• Compact space saving connector design with a small 1.25 mm pitch
• Friction locks on connector housings for secure mating connection to header
• Available in a Range of cable lengths
Constructed using UL1061 discrete wires for ease of design
Pin to pin map configurations reduce the need for cable layout design
Compact space saving connector design with a small 1.25 mm pitch
Friction locks on connector housings for secure mating connection to header
Available in a Range of cable lengths
Pin to pin map configurations reduce the need for cable layout design
Compact space saving connector design with a small 1.25 mm pitch
Friction locks on connector housings for secure mating connection to header
Available in a Range of cable lengths
Applications
These PicoBlade wire-to-board cable assemblies are ideal for use in Prototype design and global application. Applications include home entertainment, home appliances and mobile devices, commercial vehicles, industrial process controls and medical.
Molex Wire-to-Board Cable Assembly, 100mm Length, 125V - PicoBlade Series- 15134-0201
This two-way wire-to-board cable assembly from the Molex PicoBlade range will efficiently connect your components to PCBs (printed circuit boards). It's constructed with discrete wires that reduce EMI (electromagnetic interference) for noiseless signal transmission. The protective sheath is made of PVC (polyvinyl chloride) material, which offers long-lasting performance without wear or damage. Thanks to the friction locks on the connector housing, there's no danger of the connector unmating in vibrating systems. This versatile component is used in a wide range of applications, from medical to industrial settings.
Features & Benefits
• Compact design with 1.25mm pitch to fit into small enclosures
• Current rating of 1A for low-voltage applications
• Pin-to-pin map configuration reduces the need for cable layout design
• Operating temperature range of -40°C to +85°C for use in demanding environments
• Tin contact plating for corrosion resistance and reliable long-term performance
• Current rating of 1A for low-voltage applications
• Pin-to-pin map configuration reduces the need for cable layout design
• Operating temperature range of -40°C to +85°C for use in demanding environments
• Tin contact plating for corrosion resistance and reliable long-term performance
Applications
• Home entertainment systems
• Mobile phones and tablets
• Commercial vehicles
• Mobile phones and tablets
• Commercial vehicles
What's a discrete wire?
A discrete wire, also known as a lead or hookup wire, is a single-cable conductor that terminates at one connector contact.
1.25mm Wire to Board - Molex PicoBlade™
Specifications
Attribute | Value |
---|---|
Connector 1 | PicoBlade |
Series | PicoBlade |
Connector 2 | PicoBlade |
Series Number | 15134 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 2 |
Connector 2 Number of Contacts | 2 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 1.25mm |
Sheath Colour | Black |
Cable Length | 100mm |
Voltage Rating | 125 V |
Current Rating | 1 A |
Contact Plating | Tin |
Operating Temperature Range | -40 → +85 °C |
Related links
- Molex 4 Way Female PicoBlade to 4 Way Female PicoBlade Wire to...
- Molex 8 Way Female PicoBlade to 8 Way Female PicoBlade Wire to...
- Molex 5 Way Female PicoBlade to 5 Way Female PicoBlade Wire to...
- Molex 10 Way Female PicoBlade to 10 Way Female PicoBlade Wire to...
- Molex 14 Way Female PicoBlade to 14 Way Female PicoBlade Wire to...
- Molex 12 Way Female PicoBlade to 12 Way Female PicoBlade Wire to...
- Molex 3 Way Female PicoBlade to 3 Way Female PicoBlade Wire to...
- Molex 6 Way Female PicoBlade to 6 Way Female PicoBlade Wire to...