- RS Stock No.:
- 134-9035
- Mfr. Part No.:
- 15136-0802
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 134-9035
- Mfr. Part No.:
- 15136-0802
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex MicroClasp Discrete Wire Cable Assemblies - 15136 Series
MicroClasp wire-to-board cable assemblies in a range of cable lengths terminated either end with a MicroClasp 2.0 mm pitch female connector. These MicroClasp connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The MicroClasp connectors have a space saving 2.0 mm pitch and terminals with a low insertion and withdrawal force that enable easy mating and unmating. A positive locking system ensures that the cable assembly is securely attached to the mating connector providing an audible click to confirm when mating is complete. These MicroClasp cable assemblies are designed for use with series 55932 and 55935 MicroClasp PCB headers
Features and Benefits
• Constructed using UL1061 discrete wires for ease of design
• Pin to pin mapping
• 3 A maximum current rating in compact 2 mm pitch
• Low insertion and withdrawal force for easy mating and unmating
• Positive locks on connector housings for secure mating connection
• Audible click to confirm mating
• Available in a range of cable lengths
• Pin to pin mapping
• 3 A maximum current rating in compact 2 mm pitch
• Low insertion and withdrawal force for easy mating and unmating
• Positive locks on connector housings for secure mating connection
• Audible click to confirm mating
• Available in a range of cable lengths
Product Application Information
MicroClasp wire-to-board cable assemblies are ideal for use in prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)
2.0mm Wire to Board - Molex MicroClasp™ Range
MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a compact 2.00mm pitch design.
2.00mm (0.079) Pitch
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible click
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention
Inner Positive Lock
Low insertion force terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible click
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention
Specifications
Attribute | Value |
---|---|
Series | MicroClasp |
Series Number | 15136 |
Connector 1 Housing Gender | Female |
Connector 2 Housing Gender | Female |
Pitch | 2mm |
Sheath Colour | Black |
Cable Length | 150mm |
Voltage Rating | 250 Vrms ac/dc |
Current Rating | 3 A |
Cable Type | Round |
Contact Plating | Tin |
Operating Temperature Range | -25 → +85 °C |