Recently searched

    Jokari Wire Stripper, 27mm Min, 35mm Max

    Jokari
    RS Stock No.:
    179-2276
    Mfr. Part No.:
    10350
    Brand:
    Jokari
    View all Wire Strippers
    47 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $49.78

    (exc. GST)

    $54.76

    (inc. GST)

    unitsPer unit
    1 +$49.78
    RS Stock No.:
    179-2276
    Mfr. Part No.:
    10350
    Brand:
    Jokari

    Technical data sheets


    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    DE

    Product Details

    Jokari Cable Knife


    The Jokari cable knife system is an ideal solution for stripping most common round multi-core cables of 27mm to 35mm diameter. This tool comprises of a wear-resistant polyamide (PA) and thermoplastic elastomer (TPE) body for safety. The blades of this knife are coated with superior-quality titanium nitride (TiN) for precise cuts. The large adjustable screw allows ease of adjustment which helps to avoid damage to the conductors.

    Features and Benefits


    • Perfect ergonomic design ensures comfortable handling
    • Robust and light weight due to fibre material
    • Automatic adjustment from cutting round to length along with sheath
    • Includes TiN coated spare blade
    • Safe locking switch

    Applications


    • Industrial automation
    • Electrical maintenance
    • Mechanical industries
    • Plant engineering
    • Computer networks
    • Industrial cabling
    • Switchboard construction

    Certifications


    • TÜV/GS approved


    Specifications

    AttributeValue
    Cable TypeMulticore
    Stripping Range27 → 35mm
    Minimum Size27mm
    Maximum Size35mm

    47 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $49.78

    (exc. GST)

    $54.76

    (inc. GST)

    unitsPer unit
    1 +$49.78