Hirose, DF62 Female Connector Housing, 2.2mm Pitch, 3 Way
- RS Stock No.:
- 873-5574
- Mfr. Part No.:
- DF62B-3S-2.2C(11)
- Brand:
- Hirose
On back order for despatch 05/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$0.654
(exc. GST)
$0.719
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 20 | $0.654 | $6.54 |
30 - 40 | $0.638 | $6.38 |
50 + | $0.63 | $6.30 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 873-5574
- Mfr. Part No.:
- DF62B-3S-2.2C(11)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose 2.2mm DF62 Series Wire to Wire Socket Connectors
DF62 series free hanging wire to wire crimp socket housings with a 2 x 2.2mm grid contact layout and slim, smooth, tangle free design for ease of use in small and confined spaces. These DF62 series free hanging socket connectors have a secure positive locking mechanism with two indicators including a tactile click, the socket lock can also be checked through a window in the plug housing after mating. The design of these DF62 series cirmp socket housings ensures there is no visible or exposed metal which eliminates the possibility of electrical arcing between the connector and the inside of a metal conduit.
The crimp socket contacts for these DF62 socket housings need to be purchased separately, see stock number 873-5423 and 873-5436 typically.
Crimp socket housings with part numbers pre-fixed with 'DF62C' have a 'protected lock' design
For mating connectors see DF62 series crimp plug housings (stock number 873-5518) typically.
The crimp socket contacts for these DF62 socket housings need to be purchased separately, see stock number 873-5423 and 873-5436 typically.
Crimp socket housings with part numbers pre-fixed with 'DF62C' have a 'protected lock' design
For mating connectors see DF62 series crimp plug housings (stock number 873-5518) typically.
Applications:
• Robotic machinery
• Medical devices
• Consumer appliances
• Office equipment
• Medical devices
• Consumer appliances
• Office equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.2mm Wire to wire, Hirose DF62 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Pitch | 2.2mm |
Gender | Female |
Mounting Type | Panel Mount |
Series | DF62 |
Body Orientation | Straight |
Length | 9.55mm |
Width | 4.9mm |
Housing Material | PBT |
Related links
- Hirose, DF62 Female Connector Housing, 2.2mm Pitch, 3 Way
- Hirose, DF62 Female Connector Housing, 2.2mm Pitch, 6 Way
- Hirose, DF62 Female Connector Housing, 2.2mm Pitch, 5 Way
- Hirose, DF62 Female Connector Housing, 2.2mm Pitch, 4 Way
- Hirose, DF62 Female Connector Housing, 2.2mm Pitch, 2 Way
- Hirose, DF62 Female Connector Housing, 2.2mm Pitch, 13 Way
- Hirose, DF62 Female Connector Housing, 2.2mm Pitch, 7 Way, 3 Row
- Hirose, DF62 Male Connector Housing, 2.2mm Pitch, 3 Way