- RS Stock No.:
- 822-8098
- Mfr. Part No.:
- 504193-0600
- Brand:
- Molex
70 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.438
(exc. GST)
$0.482
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.438 | $4.38 |
250 - 990 | $0.432 | $4.32 |
1000 - 2990 | $0.415 | $4.15 |
3000 - 5990 | $0.403 | $4.03 |
6000 + | $0.395 | $3.95 |
*price indicative |
- RS Stock No.:
- 822-8098
- Mfr. Part No.:
- 504193-0600
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Micro-Lock 1.25 mm Receptacle Housings - Molex
A range of Micro-Lock 1.25 mm Receptacle Housings available in single or dual rows. The material of these Micro-Lock 1.25 mm Receptacle Housings is UL94 V-0 rated.
For Micro-Lock 1.25 mm Contacts see stock number 822-8079 .
For Micro-Lock 1.25 mm Contacts see stock number 822-8079 .
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.25mm Molex Micro-Lock
The Molex Micro-Lock 1.25 mm pitch sub-family has a maximum current rating of 1.5 A. The design of the Micro-Lock range makes them suitable for many applications where space and contact assurance are important considerations.The guard walls and detent features of the Micro-Lock range housings and headers ensure that correct alignment is achieved to prevent pin damage on mating. The lock arrangement comprises an outer thumb latch with one or two locking points depending on size.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 1.25mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Micro-Lock |
For Use With | Wire to Board Crimp Terminal 504185-1000 |
Body Orientation | Straight |
Length | 9.5mm |
Width | 4mm |
Housing Material | Polyester |