- RS Stock No.:
- 804-2734
- Mfr. Part No.:
- 1834424
- Brand:
- Phoenix Contact
65 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$20.40
(exc. GST)
$22.44
(inc. GST)
Units | Per unit |
1 - 2 | $20.40 |
3 - 4 | $19.89 |
5 + | $19.59 |
- RS Stock No.:
- 804-2734
- Mfr. Part No.:
- 1834424
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
Phoenix Contact Terminal Block Cable Housing - MINI COMBICON Series
Our range of Phoenix Contact terminal block housings are a protective receptacle for a connector, specifically designed to ensure that the integrity of an electrical connection within a terminal block is strong and secure. These cable housings can sometimes be referred to as cable enclosures or a block terminal components.
Features & Benefits
• Forms part of the MINI COMBICON KGG-MC series
• 3.81 mm MC or IMC series plug with or without a flange
• Feature a straight cable outlet, they're supplied with cable binders and market strips
• Our range of Phoenix Contact terminal housings offer 6 to 16 positions
• Transparent label carriers
• 3.81 mm MC or IMC series plug with or without a flange
• Feature a straight cable outlet, they're supplied with cable binders and market strips
• Our range of Phoenix Contact terminal housings offer 6 to 16 positions
• Transparent label carriers
Positions & Cable Diameters
• If the housing you choose from our range features 2 positions, you are able to use a cable or a wire with a diameter of up to 5mm
• 3 - 5 position will cater for a cable or a wire diameter of 8.5mm
• 6 - 16 positions can be used with a cable or a wire that has a diameter of 4 to 11 mm
• 3 - 5 position will cater for a cable or a wire diameter of 8.5mm
• 6 - 16 positions can be used with a cable or a wire that has a diameter of 4 to 11 mm
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | Cable Mount |
Series | KGG-MC 1.5 |