Molex, STANDARD .093" Male Connector Housing, 5.03mm Pitch, 12 Way, 3 Row
- RS Stock No.:
- 797-9085
- Mfr. Part No.:
- 03-09-2122
- Brand:
- Molex
60 In AU stock for next working day delivery
920 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
Was $1.11
You pay
$1.00
(exc. GST)
$1.10
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | $1.00 | $5.00 |
100 - 370 | $0.972 | $4.86 |
375 - 1495 | $0.946 | $4.73 |
1500 - 2995 | $0.924 | $4.62 |
3000 + | $0.902 | $4.51 |
*price indicative
- RS Stock No.:
- 797-9085
- Mfr. Part No.:
- 03-09-2122
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Plugs and Receptacles, 1360 Series
A range of Molex Standard .093" (2.36 mm) Diameter Series 1360 Pin and Socket Panel Mountable Receptacle Housings.
For Standard .093" (2.36 mm) Diameter Terminal Contacts see stock numbers:
Male 1190 Series 720-5940
Male 1380 Series 670-0260 typical
Female 1189 Series 720-5928 typical
Female 1381 Series 720-5934 typical
PC Tail 1377 Series 679-4792 typical
For Standard .093" (2.36 mm) Diameter Terminal Contacts see stock numbers:
Male 1190 Series 720-5940
Male 1380 Series 670-0260 typical
Female 1189 Series 720-5928 typical
Female 1381 Series 720-5934 typical
PC Tail 1377 Series 679-4792 typical
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 3 |
Pitch | 5.03mm |
Gender | Male |
Mounting Type | Panel Mount |
Series | STANDARD .093" |
For Use With | Crimp Terminal 1189, Crimp Terminal 1190, Crimp Terminal 1433, Crimp Terminal 1973, Crimp Terminal 2151, Crimp Terminal 2273, Crimp Terminal 2870, Crimp Terminal 2871, Crimp Terminal 4272, Crimp Terminal 4550, Crimp Terminal 6271, Female Crimp Terminal 1381, Male Crimp Terminal 1380, Male Crimp Terminal 1434 |
Body Orientation | Straight |
Length | 24.8mm |
Width | 17.6mm |
Housing Material | Nylon |
Related links
- Molex, STANDARD .093" Male Connector Housing, 5.03mm Pitch, 9 Way, 3 Row
- Molex, STANDARD .093" Male Connector Housing, 5.03mm Pitch, 15 Way, 3 Row
- Molex, STANDARD .093" Female Connector Housing, 5.03mm Pitch, 12 Way, 3 Row
- Molex, STANDARD .093" Male Connector Housing, 5.03mm Pitch, 3 Way, 1 Row
- Molex, STANDARD .093" Male Connector Housing, 5.03mm Pitch, 6 Way, 2 Row
- Molex, STANDARD .093" Male Connector Housing, 5.03mm Pitch, 4 Way, 1 Row
- Molex, STANDARD .093" Male Connector Housing, 5.03mm Pitch, 4 Way, 2 Row
- Molex, STANDARD .093" Female Connector Housing, 5.03mm Pitch, 9 Way, 3 Row