TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 34 Way, 2 Row
- RS Stock No.:
- 778-0952
- Mfr. Part No.:
- 1-926476-7
- Brand:
- TE Connectivity
On back order for despatch 27/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$7.47
(exc. GST)
$8.22
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | $7.47 | $37.35 |
250 - 495 | $7.284 | $36.42 |
500 + | $7.17 | $35.85 |
*price indicative
- RS Stock No.:
- 778-0952
- Mfr. Part No.:
- 1-926476-7
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
2.54mm TE Connectivity AMPMODU™ IV Receptacle Housings
A range of AMPMODU IV Receptacle Housings.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54 TE Connectivity AMPMODU™ IV Range–Style 3 (with SMD compatible shrouded headers)
A wire to board connector system offering the benefit of SMT process compatibility on the PCB mount shrouded headers
Specifications
Attribute | Value |
---|---|
Number of Contacts | 34 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | AMPMODU MOD IV |
For Use With | MOD 1/2 Wire to Board Standard Pressure Contact |
Body Orientation | Straight |
Housing Material | Glass Fibre Reinforced PS |
Related links
- TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm...
- TE Connectivity, AMPMODU MOD IV Female Connector Housing, 2.54mm...