- RS Stock No.:
- 720-5684
- Mfr. Part No.:
- 31402-2100
- Brand:
- Molex
On back order for despatch 19/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$1.27
(exc. GST)
$1.40
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | $1.27 | $6.35 |
100 - 370 | $1.236 | $6.18 |
375 - 1495 | $1.19 | $5.95 |
1500 - 2995 | $1.168 | $5.84 |
3000 + | $1.144 | $5.72 |
*price indicative |
- RS Stock No.:
- 720-5684
- Mfr. Part No.:
- 31402-2100
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2.54mm Sealed Single Row Crimp Housings - MX64™ Series
2.54mm sealed, single row, crimp housings with a matte seal design that eliminates the cost associated with cable seals. These sealed, single row, female connectors accept 18-22 AWG wire sizes and are available with CPA which offers added locking protection. These female connectors also meet all USCAR footprints and testing requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex MX64™ Series Female Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | MX64 |
For Use With | MX64 Sealed Single Row Connector |
Body Orientation | Straight |
Length | 16.88mm |
Width | 18.7mm |
Housing Material | PS |