- RS Stock No.:
- 720-2354
- Mfr. Part No.:
- 770827-1
- Brand:
- TE Connectivity
2270 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.27
(exc. GST)
$1.40
(inc. GST)
Units | Per unit | Per Pack* |
5 - 1245 | $1.27 | $6.35 |
1250 - 2495 | $1.236 | $6.18 |
2500 + | $1.216 | $6.08 |
*price indicative |
- RS Stock No.:
- 720-2354
- Mfr. Part No.:
- 770827-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Commercial MATE-N-LOK Free Hanging Socket (Plug) Housings
Commercial MATE-N-LOK free hanging socket (plug) housings with a 5.08mm centreline that accept crimp socket contacts (see stock number 710-0554 typically). These Commercial MATE-N-LOK free hanging socket (plug) housings are made from UL 94V-2 nylon GF, are fully polarized with built in contact stabilization and have self aligning features and locking devices to ensure the connector halves hold together under conditions of severe shock and vibration.
For mating connectors see Commercial MATE-N-LOK PCB vertical (stock number 520-264 typically) and right angle mounting (stock number 520-346 typically) pin headers and Commercial MATE-N-LOK PCB vertical socket headers (stock number 520-258 typically)
A keying plug is also available - see stock number 712-2261
For mating connectors see Commercial MATE-N-LOK PCB vertical (stock number 520-264 typically) and right angle mounting (stock number 520-346 typically) pin headers and Commercial MATE-N-LOK PCB vertical socket headers (stock number 520-258 typically)
A keying plug is also available - see stock number 712-2261
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Commercial MATE-N-LOK Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 5.08mm |
Gender | Male |
Series | Commercial MATE-N-LOK |
For Use With | Centerline Soft Shell Pin & Socket Connector |
Body Orientation | Straight |
Length | 25.96mm |
Housing Material | Nylon |
Related links
- TE Connectivity Commercial MATE-N-LOK Series Right Angle Through...
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole...
- JST 5.08mm Pitch 1 Row
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole...
- TE Connectivity 5.08mm Pitch, 1 Way
- TE Connectivity 2 Way, 1 Row
- ITT Cannon 5.08mm Pitch 1 Row
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole...