- RS Stock No.:
- 720-2098
- Mfr. Part No.:
- 770035-1
- Brand:
- TE Connectivity
On back order for despatch 01/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$1.32
(exc. GST)
$1.45
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.32 | $6.60 |
125 - 495 | $1.298 | $6.49 |
500 - 2495 | $1.258 | $6.29 |
2500 - 4995 | $1.222 | $6.11 |
5000 + | $1.188 | $5.94 |
*price indicative |
- RS Stock No.:
- 720-2098
- Mfr. Part No.:
- 770035-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Universal Mate-N-Lok II Housing
A range of TE Connectivity Universal Mate-N-Lok II Housings. For Contacts to use in these Universal Mate-N-Lok II Housings see stock number 718-0866 typical.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Universal MATE-N-LOK II ™ Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 6.35mm |
Gender | Male |
Series | Universal MATE-N-LOK II |
For Use With | Centerline Soft Shell Pin & Socket Connector |
Body Orientation | Straight |
Width | 7.62mm |
Housing Material | Nylon |