- RS Stock No.:
- 720-1531
- Mfr. Part No.:
- 1-177648-5
- Brand:
- TE Connectivity
230 In Global stock for delivery within 5 working day(s)
86 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2.25
(exc. GST)
$2.47
(inc. GST)
Units | Per unit |
1 - 299 | $2.25 |
300 - 599 | $2.24 |
600 + | $2.20 |
- RS Stock No.:
- 720-1531
- Mfr. Part No.:
- 1-177648-5
- Brand:
- TE Connectivity
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Dynamic D-3100 Series Housings
The design of the D-3100 Series housing incorporates a lock for security of the connection.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tyco Dynamic 3000 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 3.81mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Dynamic 3000 |
For Use With | Wire-to-Board Connector |
Body Orientation | Straight |
Length | 33.19mm |
Width | 12.7mm |
Housing Material | Nylon |
Related links
- TE Connectivity 3.81mm Pitch 4 Row
- TE Connectivity 24.4mm Pitch 1 Row
- TE Connectivity 10.16mm Pitch 2 Row
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB...
- TE Connectivity 10.16mm Pitch 1 Row
- TE Connectivity 5.08mm Pitch 2 Row
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB...
- TE Connectivity 3.81mm Pitch 2 Row