TE Connectivity, AMP Universal Power Male Connector Housing, 4mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 710-0028
- Mfr. Part No.:
- 176273-1
- Brand:
- TE Connectivity
675 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.286
(exc. GST)
$0.315
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 225 | $0.286 | $7.15 |
250 - 475 | $0.279 | $6.975 |
500 + | $0.275 | $6.875 |
*price indicative
- RS Stock No.:
- 710-0028
- Mfr. Part No.:
- 176273-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Universal Power Connector Housings
Universal Power Connector housings made from nylon with a 3.96mm centerline and a latch style mating connector lock. These Universal Power Connector housings are available in receptacle style for use with tab contacts or plug style for use with socket contacts.
Use with Contacts stock number 683-1336 typical
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Universal Power Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 4mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | AMP Universal Power |
For Use With | PCB Connector |
Body Orientation | Straight |
Length | 19.3mm |
Housing Material | Nylon |
Related links
- TE Connectivity, AMP Universal Power Male PCB Connector Housing,...
- TE Connectivity, AMP Universal Power Male Connector Housing, 4mm...
- TE Connectivity, AMP Universal Power Male Connector Housing, 4mm...
- TE Connectivity, AMP Universal Power Male Connector Housing,...
- TE Connectivity, AMP Universal Power Male Connector Housing,...
- TE Connectivity, AMP Universal Power Male Connector Housing,...
- TE Connectivity, AMP Universal Power Male Connector Housing,...
- TE Connectivity, AMP Universal Power Male Connector Housing,...