TE Connectivity, AMP-CT Male Connector Housing, 2mm Pitch, 15 Way, 1 Row
- RS Stock No.:
- 683-1793
- Mfr. Part No.:
- 1-292254-5
- Brand:
- TE Connectivity
345 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.502
(exc. GST)
$2.752
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $2.502 | $12.51 |
25 + | $2.472 | $12.36 |
*price indicative
- RS Stock No.:
- 683-1793
- Mfr. Part No.:
- 1-292254-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity 2.0mm Single Row Panel Mount Headers - CT Series
CT series single row panel mount plug style headers with a 2.0mm centreline. These plug style, shrouded, feed through panel mount headers have UL 94V-0 66 nylon housings, tin plated brass pin contacts and accept a wire size of 22 to 30 AWG. For suitable mating products see stock numbers 654-4023 and 680-1391 typically.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Male |
Mounting Type | Panel Mount |
Series | AMP-CT |
Body Orientation | Straight |
Length | 39.4mm |
Width | 6.8mm |
Housing Material | Nylon |
Related links
- TE Connectivity, AMP-CT Male Connector Housing, 2mm Pitch, 12 Way, 1 Row
- TE Connectivity, AMP-CT Male Connector Housing, 2mm Pitch, 10 Way, 1 Row
- TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 5 Way, 1 Row
- TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 6 Way, 1 Row
- TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 2 Way, 1 Row
- TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 8 Way, 1 Row
- TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 3 Way, 1 Row
- TE Connectivity, AMP CT Male Connector Housing, 2mm Pitch, 4 Way, 1 Row