- RS Stock No.:
- 682-7299
- Mfr. Part No.:
- 1586026-5
- Brand:
- TE Connectivity
On back order for despatch 31/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$0.862
(exc. GST)
$0.948
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.862 | $8.62 |
250 - 490 | $0.841 | $8.41 |
500 + | $0.827 | $8.27 |
*price indicative |
- RS Stock No.:
- 682-7299
- Mfr. Part No.:
- 1586026-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity VAL-U-LOK Single Row Receptacle Housings
VAL-U-LOK single row receptacle housings made from UL 94V-2 or UL 94V-0 rated nylon. These single row receptacle housings have a 4.20mm centerline and keyed mating alignment. The receptacle style housings are for use with dual beam socket contacts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity VAL-U-LOK Series Connector System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 4.2mm |
Gender | Female |
Series | VAL-U-LOK |
For Use With | Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector |
Body Orientation | Straight |
Length | 22.2mm |
Housing Material | Nylon |