- RS Stock No.:
- 681-1241
- Mfr. Part No.:
- 154565
- Brand:
- TE Connectivity
3815 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.978
(exc. GST)
$2.176
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | $1.978 | $9.89 |
100 - 195 | $1.928 | $9.64 |
200 + | $1.90 | $9.50 |
*price indicative |
- RS Stock No.:
- 681-1241
- Mfr. Part No.:
- 154565
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Universal MATE-N-LOK PCB Vertical Socket Headers
Universal MATE-N-LOK PCB vertical socket headers with UL94V-0 nylon housings, 6.35mm centerline spacing and phosphor bronze contacts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Universal MATE-N-LOK™ Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Pitch | 6.35mm |
Gender | Male |
Series | Commercial MATE-N-LOK |
For Use With | PCB Connector |
Body Orientation | Straight |
Length | 20.32mm |
Width | 7.62mm |
Housing Material | Nylon |
Related links
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole...
- TE Connectivity 6.35mm Pitch 1 Row
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole...
- Molex Female Crimp Connector Housing 3 Way, 1 Row
- Hirose 2.2mm Pitch, 3 Way
- Molex 6.35mm Pitch 1 Row
- TE Connectivity 3.68mm Pitch, 3 Way
- Molex MLX Series Straight Through Hole PCB Header 6.35mm Pitch Shrouded