- RS Stock No.:
- 680-9103
- Mfr. Part No.:
- M80-1030898S
- Brand:
- HARWIN
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.93
(exc. GST)
$4.32
(inc. GST)
Units | Per unit |
1 - 24 | $3.93 |
25 - 49 | $3.84 |
50 + | $3.79 |
- RS Stock No.:
- 680-9103
- Mfr. Part No.:
- M80-1030898S
- Brand:
- HARWIN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Crimp Mouldings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Datamate Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
Polarised mouldings
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
High reliability connector system
The L-Tek Datamate connectors are available with or without Latches.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | M80-103 |
For Use With | M80-011 Series Crimp Socket, M80-013 Series Crimp Socket |
Body Orientation | Straight |
Length | 10mm |
Width | 5.4mm |
Housing Material | Nylon |
Related links
- HARWIN m80 Series Straight Surface Mount PCB Socket 2-Row Solder...
- HARWIN M80 Connector Kit Containing 14 Barrel Crimp Contacts Loose...
- HARWIN 2mm Pitch 1 Row
- HARWIN M80 Connector Kit Containing 8 Barrel Crimp Contacts Loose
- HARWIN M80 Connector Kit Containing 26 Barrel Crimp Contacts Loose...
- HARWIN M80 Connector Kit Containing 6 Barrel Crimp Contacts Loose...
- HARWIN M80 Connector Kit Containing 10 Barrel Crimp Contacts Loose...
- HARWIN M80 Connector Kit Containing 12 Barrel Crimp Contacts Loose