- RS Stock No.:
- 680-2433
- Mfr. Part No.:
- 926681-3
- Brand:
- TE Connectivity
1025 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.464
(exc. GST)
$2.71
(inc. GST)
Units | Per unit | Per Pack* |
5 - 220 | $2.464 | $12.32 |
225 + | $2.422 | $12.11 |
*price indicative |
- RS Stock No.:
- 680-2433
- Mfr. Part No.:
- 926681-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Circular (Universal MATE-N-LOK)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 3 |
Gender | Female |
Series | Universal MATE-N-LOK |
Body Orientation | Straight |
Length | 31.7mm |
Width | 29.7mm |
Housing Material | Nylon |