TE Connectivity, Econoseal III 070 Female Connector Housing, 4.8mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 679-7113
- Mfr. Part No.:
- 344265-1
- Brand:
- TE Connectivity
160 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.60
(exc. GST)
$1.76
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 195 | $1.60 | $8.00 |
200 - 395 | $1.558 | $7.79 |
400 + | $1.536 | $7.68 |
*price indicative
- RS Stock No.:
- 679-7113
- Mfr. Part No.:
- 344265-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
TE Connectivity Econoseal III 070 Series Connector Housings
Econoseal III 070 series automotive wire connector plug and receptacle style housings. These automotive wire connector housings have discrete cable sealing and a centerline of 4.80mm (apart from stock number 718-7252 which is 5mm). These Econoseal III 070 automotive wire connector housings are made from black nylon, have polarized mating, inertia locking, a lanceless contact system and accept a wire size range of 0.5 to 2mm2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 4.8mm |
Gender | Female |
Series | Econoseal III 070 |
For Use With | Econoseal III Connector |
Body Orientation | Straight |
Length | 20.15mm |
Width | 26.3mm |
Housing Material | Nylon |
Related links
- TE Connectivity, Econoseal III 070 Female Connector Housing, 4.8mm...
- TE Connectivity, Econoseal III 070 Female Connector Housing, 4.8mm...
- TE Connectivity, Econoseal III 070 Female Connector Housing, 4.8mm...
- TE Connectivity, Econoseal III 070 Female Connector Housing, 4.8mm...
- TE Connectivity, Econoseal III 070 Male Connector Housing, 4.8mm...
- TE Connectivity, Econoseal J 070 Mk II Male Connector Housing,...
- Molex Female Connector Housing, 4.8mm Pitch, 6 Way, 2 Row
- TE Connectivity, Econoseal J Mk II+ Male Connector Housing, 4.8mm...