Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 679-5329
- Mfr. Part No.:
- 22-01-2057
- Brand:
- Molex
440 In AU stock for next working day delivery
2500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.345
(exc. GST)
$0.379
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.345 | $3.45 |
250 - 990 | $0.338 | $3.38 |
1000 - 4990 | $0.327 | $3.27 |
5000 - 9990 | $0.321 | $3.21 |
10000 + | $0.315 | $3.15 |
*price indicative
- RS Stock No.:
- 679-5329
- Mfr. Part No.:
- 22-01-2057
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Socket Housings, 2695 Series (with Lock)
Mates with 2.54mm (.100") pitch KK® headers for use with 2759 and 6459 Series terminals for which it is essential that Insertion Tool is used to assure proper seating of terminals and reduce operator fatigue.
Part numbers of these KK 2695 Series Housings 22-01-2xxx have Friction Lock ramps and 22-01-3xxx have Friction Lock ramps and Polarizing Ribs. The KK 6471 Series of Housings use the 4809 Series Terminals.
Part numbers of these KK 2695 Series Housings 22-01-2xxx have Friction Lock ramps and 22-01-3xxx have Friction Lock ramps and Polarizing Ribs. The KK 6471 Series of Housings use the 4809 Series Terminals.
Features and Benefits
• 2.54 mm pitch
• Wire to board connections and fittings
• Natural (white) colour
• Single Row
• Housings 22-01-2xxx have friction lock ramps
• Housings 22-01-3xxx have friction lock ramps and polarizing ribs
• Wire to board connections and fittings
• Natural (white) colour
• Single Row
• Housings 22-01-2xxx have friction lock ramps
• Housings 22-01-3xxx have friction lock ramps and polarizing ribs
Molex Connector Housing, 4.82mm Width, 5 Contacts - 2695 Series - 22-01-2057
Give your wires a safe home with this connector housing from Molex. It pairs with the PCB headers from the 4809 series (such as 467-576) and 6373 series (such as 679-5599) to make connecting cables on your PC card a walk in the park. Thanks to its broad -40°C to +80°C operating temperature range, you can trust this connection system to perform reliably in demanding settings. To ensure accurate fitting, it's important to use the Molex insertion tool (710-6528).
Features & Benefits
• 0.573g weight minimises strain on wires
• Requires just 4.9N of force to connect housings, so it's easy to use
• Durable nylon housing shrugs off bumps and scratches to deliver a long service life
• Requires just 4.9N of force to connect housings, so it's easy to use
• Durable nylon housing shrugs off bumps and scratches to deliver a long service life
Applications
• Telecommunications industry
• Electronic device production
• Manufacturing sector
• Electronic device production
• Manufacturing sector
How many times can I plug and unplug the connector to its mated pair?
You can conveniently mate the connector up to 25 times without it suffering damage.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | KK 254 |
For Use With | KK Connector |
Body Orientation | Straight |
Length | 13.26mm |
Width | 4.82mm |
Housing Material | Nylon |
Related links
- Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
- Molex, KK 254 Female Crimp Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
- Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
- Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 12 Way, 1 Row
- Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row
- Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row
- Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
- Molex, KK 254 Female Connector Housing, 2.54mm Pitch, 7 Way, 1 Row