Molex, STANDARD .093" Male Connector Housing, 6.3mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 679-4972
- Mfr. Part No.:
- 03-09-2021
- Brand:
- Molex
40 In AU stock for next working day delivery
540 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.407
(exc. GST)
$0.448
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 190 | $0.407 | $4.07 |
200 - 990 | $0.395 | $3.95 |
1000 + | $0.324 | $3.24 |
*price indicative
- RS Stock No.:
- 679-4972
- Mfr. Part No.:
- 03-09-2021
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Plugs, 1545 Series
Use with: 1377 Series pc tail female terminals (typical stock number 679-4792 ) and 1380 Series male terminals (typical stock number 670-0260 )
Note
For Reference only, use with: 1189; 1190; 1376; 1381; 1433; 1434 and 1973 Series terminals.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 6.3mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | STANDARD .093" |
Body Orientation | Straight |
Related links
- Molex, STANDARD .093" Male Connector Housing, 6.3mm Pitch, 2 Way, 1 Row
- Molex, STANDARD .093" Female Connector Housing, 6.3mm Pitch, 2 Way, 1 Row
- Molex, STANDARD .093" Male Connector Housing, 6.3mm Pitch, 3 Way, 1 Row
- Molex, STANDARD .093" Male Connector Housing, 5.03mm Pitch, 3 Way, 1 Row
- Molex, STANDARD .093" Male Connector Housing, 1 Way, 1 Row
- Molex, STANDARD .093" Male Connector Housing, 6.3mm Pitch, 15 Way, 3 Row
- Molex, STANDARD .093" Male Connector Housing, 5.03mm Pitch, 4 Way, 1 Row
- Molex, STANDARD .093" Male Connector Housing, 5.03mm Pitch, 9 Way, 3 Row