Molex, STANDARD .093" Female Connector Housing, 5.03mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 679-4931
- Mfr. Part No.:
- 03-09-1061
- Brand:
- Molex
450 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.604
(exc. GST)
$0.664
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 190 | $0.604 | $6.04 |
200 - 740 | $0.589 | $5.89 |
750 + | $0.564 | $5.64 |
*price indicative
- RS Stock No.:
- 679-4931
- Mfr. Part No.:
- 03-09-1061
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Plugs and Receptacles, 1261 Series
Use with: 1377 Series pc tail female terminals (typical stock number 679-4792 ) and 1380 Series male terminals (typical stock number 670-0260 )
Note
For Reference only, use with: 1189; 1190; 1376; 1381; 1433; 1434; 1973; 2151; 2273; 2870; 2871; 4272; 4550; 6271; 6310; 42477 and 42478 Series terminals. Mates also with 3099 Series shrouded PCB connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 5.03mm |
Gender | Female |
Series | STANDARD .093" |
Body Orientation | Straight |
Related links
- Molex, STANDARD .093" Female Connector Housing, 5.03mm Pitch, 6 Way, 2 Row
- Molex, STANDARD .093" Female Connector Housing, 5.03mm Pitch, 4 Way, 2 Row
- Molex, STANDARD .093" Female Connector Housing, 5.03mm Pitch, 3 Way, 1 Row
- Molex, STANDARD .093" Female Connector Housing, 5.03mm Pitch, 9 Way, 3 Row
- Molex, STANDARD .093" Female Connector Housing, 5.03mm Pitch, 12 Way, 3 Row
- Molex, STANDARD .093" Female Connector Housing, 5.03mm Pitch, 15 Way, 3 Row
- Molex, STANDARD .093" Female Connector Housing, 5.03mm Pitch, 4 Way, 1 Row
- Molex, STANDARD .093" Male Connector Housing, 5.03mm Pitch, 6 Way, 2 Row