- RS Stock No.:
- 670-4840
- Mfr. Part No.:
- 90142-0026
- Brand:
- Molex
370 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$3.444
(exc. GST)
$3.788
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $3.444 | $17.22 |
25 - 120 | $3.38 | $16.90 |
125 + | $2.784 | $13.92 |
*price indicative |
- RS Stock No.:
- 670-4840
- Mfr. Part No.:
- 90142-0026
- Brand:
- Molex
Related links
- Hirose 2.54mm Pitch 2 Row
- TE Connectivity AMP-LATCH Series 26 Way 2 Row Shrouded Straight...
- Yamaichi 2.54mm Pitch 2 Row
- TE Connectivity AMP-LATCH 26 Way Straight PCB Header, Through Hole
- JAE 2.54mm Pitch 2 Row
- TE Connectivity AMP-LATCH 26 Way Right Angle PCB Header, Through Hole
- TE Connectivity AMP-LATCH Series 26 Way 2 Row Shrouded Right Angle...
- TE Connectivity 2.54mm Pitch 2 Row