Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 670-4575
- Mfr. Part No.:
- 39-01-3045
- Brand:
- Molex
30 In AU stock for next working day delivery
120 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.537
(exc. GST)
$0.591
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 190 | $0.537 | $5.37 |
200 - 740 | $0.524 | $5.24 |
750 - 2990 | $0.502 | $5.02 |
3000 - 14990 | $0.487 | $4.87 |
15000 + | $0.401 | $4.01 |
*price indicative
- RS Stock No.:
- 670-4575
- Mfr. Part No.:
- 39-01-3045
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Mini-Fit Junior 4.2mm Crimp Receptacle and Plug Housings
Mini-Fit Junior 4.2 mm pitch crimp receptacle and plug housings which form part of the Mini-Fit Junior power connectors interconnection system. Mini-Fit Junior power connectors are able to handle up to 13A per circuit making them ideal for use in high current applications. These Mini-Fit Junior crimp housings have fully isolated terminals for protection against, debris, arcing and damage caused by mishandling. The housings incorporate polarization and keying features to prevent misalignment and mismating. A positive locking mechanism consisting of an easy to operate thumb latch provides a secure connection with the mating connector. This positive locking mechanism prevents accidental unmating caused by excessive shock or vibration. An audible click indicates that the connector is fully mated. These Mini-Fit Junior 4.2 mm plug and receptacle housings are available with a UL94V-0 or UL94V-2 housing material, a range of contact configurations and accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Features and Benefits
• Can handle Up to 13A current per circuit
• Fully isolated terminals
• Polarization and keying to prevent mismating
• Positive locking mechanism for secure mating connection
• Audible click for mating confirmation
• Fully isolated terminals
• Polarization and keying to prevent mismating
• Positive locking mechanism for secure mating connection
• Audible click for mating confirmation
Product Application Information
Mini-Fit Junior power connectors are ideal for use in high current, high density wire to wire and wire to board applications that require design flexibility. Applications include consumer white goods, office equipment, industrial automation equipment, industrial networks, rack-mount servers, routers and switches.
Molex Connector Housing, Nylon Construction, 13A Maximum Current - 5557 Series - 39-01-3045
Maintain a secure link between your crimp terminals and PCBs with this connector housing from Molex. It's a space-saving dual-row female connector with 20 contacts that lets you send data signals and power to multiple circuits. A durable nylon body provides resistance to impact and corrosion. Thanks to a pitch of 4.2mm, you can be sure this housing's conductors are safely distanced from each other to prevent arcing or shocks.
Features & Benefits
• Light weight of 1.08g so it won't strain your setup
• Compact dimensions of 9.6 (L) x 15.1 (W) x 19.6mm (D) to fit into enclosures where space is limited
• Polarised design to avoid mismating and ensure a precise connection
• Compact dimensions of 9.6 (L) x 15.1 (W) x 19.6mm (D) to fit into enclosures where space is limited
• Polarised design to avoid mismating and ensure a precise connection
Applications
• Industrial washers and dryers
• Security systems
• X-ray machines
• Security systems
• X-ray machines
Which connectors can I use this housing with?
You can use this widely compatible casing with products in the Mini-Fit Jr series.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Minifit Jr.™ Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Mini-Fit Jr |
For Use With | Mini-Fit Jr. Receptacle |
Body Orientation | Straight |
Length | 9.6mm |
Width | 15.1mm |
Housing Material | Nylon |
Related links
- Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
- Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 20 Way, 2 Row
- Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 10 Way, 2 Row
- Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 16 Way, 2 Row
- Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 14 Way, 2 Row
- Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 22 Way, 2 Row
- Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 8 Way, 2 Row
- Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 12 Way, 2 Row