Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 9 Way, 1 Row
- RS Stock No.:
- 670-4180
- Mfr. Part No.:
- 87439-0900
- Brand:
- Molex
420 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.473
(exc. GST)
$0.52
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.473 | $4.73 |
50 + | $0.468 | $4.68 |
*price indicative
- RS Stock No.:
- 670-4180
- Mfr. Part No.:
- 87439-0900
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Housings, 87439 Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.5mm Wire to Board - Molex Pico-SPOX
Molex's Pico-Spox connector system is an ideal solution for higher current wire-to-board configurations in tight packaging applications. The system is rated for 3A max. using AWG #24 wires in a compact 1.50mm pitch design.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 1 |
Pitch | 1.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Pico-SPOX |
For Use With | Pico-SPOX Wire-to-Board Connector |
Body Orientation | Straight |
Length | 14.6mm |
Width | 3.35mm |
Housing Material | Nylon |
Related links
- Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 10 Way, 1 Row
- Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 3 Way, 1 Row
- Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 4 Way, 1 Row
- Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
- Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 5 Way, 1 Row
- Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 2 Way, 1 Row
- Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 8 Way, 1 Row
- Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 12 Way, 1 Row