- RS Stock No.:
- 660-5960
- Mfr. Part No.:
- 640250-2
- Brand:
- TE Connectivity
670 In Global stock for delivery within 5 working day(s)
3900 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.214
(exc. GST)
$0.235
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $0.214 | $2.14 |
50 + | $0.176 | $1.76 |
*price indicative |
- RS Stock No.:
- 660-5960
- Mfr. Part No.:
- 640250-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 3.96mm SL-156 Series Housings
SL-156 series receptacle style wire to board housings made from UL94V-0 rated white nylon designed to mate with 1.14mm square or round post headers or staked posts on .156 centres (see MTA-156 flat, polarized and friction lock headers and staked posts). These SL-156 series housings are end to end stackable, accept a wire size range of 18 to 24 AWG and are available with locking ramp mating retention and polarizing tabs.
Part numbers X-640250-X have a locking ramp
Part numbers X-770849-X have both locking ramp and polarizing tabs
For crimp contacts for these 3.96mm SL-156 series housings see stock number 680-1792 typically.
Part numbers X-640250-X have a locking ramp
Part numbers X-770849-X have both locking ramp and polarizing tabs
For crimp contacts for these 3.96mm SL-156 series housings see stock number 680-1792 typically.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.96mm Tyco AMP CST 100 Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 1 |
Pitch | 3.96mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | SL-156 |
For Use With | Wire-to-Board Economy Power Connector |
Body Orientation | Straight |
Length | 7.82mm |
Width | 7.27mm |
Housing Material | Nylon |
Related links
- Insertion & Extraction Tools
- Cable Knives
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- TE Connectivity 3.96mm Pitch 1 Row Right Angle