- RS Stock No.:
- 660-1040
- Mfr. Part No.:
- 502380-1200
- Brand:
- Molex
1610 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.61
(exc. GST)
$0.67
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 120 | $0.61 | $6.10 |
130 - 240 | $0.594 | $5.94 |
250 + | $0.585 | $5.85 |
*price indicative
- RS Stock No.:
- 660-1040
- Mfr. Part No.:
- 502380-1200
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1.25mm Crimp Housing
1.25mm Wire to Board CLIK-Mate™ SMT
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.25mm Wire to Board CLIK-Mate™ SMT
The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.
Robust positive lock provides greater mating assurance
Direct vacuum pick-and-place; no capton tape needed
Superior terminal polarization features prevent wrong terminal insertion
Single lock 1 - 7 way, dual lock 8 - 15 way
Direct vacuum pick-and-place; no capton tape needed
Superior terminal polarization features prevent wrong terminal insertion
Single lock 1 - 7 way, dual lock 8 - 15 way
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 1 |
Pitch | 1.25mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | CLIK-Mate |
For Use With | CLIK-Mate Wire-to-Board Connector |
Body Orientation | Straight |
Length | 16.25mm |
Width | 5.45mm |
Housing Material | PBT |
Related links
- Molex, CLIK-Mate Male Connector Housing, 1.25mm Pitch, 12 Way, 1 Row
- Molex, CLIK-Mate Male Connector Housing, 1.25mm Pitch, 5 Way, 1 Row
- Molex, CLIK-Mate Male Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
- Molex, CLIK-Mate Male Connector Housing, 1.25mm Pitch, 10 Way, 1 Row
- Molex, CLIK-Mate Male Connector Housing, 1.25mm Pitch, 14 Way, 1 Row
- Molex, CLIK-Mate Male Connector Housing, 1.25mm Pitch, 2 Way, 1 Row
- Molex, CLIK-Mate Male Connector Housing, 1.25mm Pitch, 3 Way, 1 Row
- Molex, CLIK-Mate Male Connector Housing, 1.25mm Pitch, 8 Way, 1 Row