- RS Stock No.:
- 602-8559
- Mfr. Part No.:
- XAP-10V-1
- Brand:
- JST
1710 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.39
(exc. GST)
$0.43
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.39 | $3.90 |
250 - 990 | $0.386 | $3.86 |
1000 - 4990 | $0.372 | $3.72 |
5000 - 9990 | $0.36 | $3.60 |
10000 + | $0.353 | $3.53 |
*price indicative |
- RS Stock No.:
- 602-8559
- Mfr. Part No.:
- XAP-10V-1
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
XA Series Crimp Connector Housing, Standard Type
Standard type housings for the JST XA series of 2.5mm pitch wire-to-board connectors. The housings are available in 2 to 20 way formats. For suitable crimp contacts see 123-5951.
Features & Benefits
• Secure locking device prevents accidental disconnection
• Housing material glass-filled PA66 nylon
• Housing material glass-filled PA66 nylon
2.5mm Wire-to-Board Connector, JST XA Series
Please note- the colour of the picture displayed above is for reference only.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Series | XA |
For Use With | Disconnectable Crimp Connector |
Body Orientation | Straight |
Length | 27.3mm |
Width | 6.9mm |
Housing Material | Nylon |