JST Female Connector Housing, 9 Way, 1 Row
- RS Stock No.:
- 392-2329
- Mfr. Part No.:
- SMR-09V-B
- Brand:
- JST
6450 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.438
(exc. GST)
$0.482
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $0.438 | $4.38 |
100 - 490 | $0.428 | $4.28 |
500 - 2490 | $0.403 | $4.03 |
2500 + | $0.395 | $3.95 |
*price indicative
- RS Stock No.:
- 392-2329
- Mfr. Part No.:
- SMR-09V-B
- Brand:
- JST
Related links
- JST Female Connector Housing, 9 Way, 3 Row
- JST, SMR Male Connector Housing, 2.5mm Pitch, 9 Way, 1 Row
- JST Female Connector Housing, 5 Way, 1 Row
- JST Female Connector Housing, 7 Way, 1 Row
- JST Female Connector Housing, 6 Way, 1 Row
- JST Female Connector Housing, 11 Way, 1 Row
- JST Female Connector Housing, 2 Way, 1 Row
- JST Female Connector Housing, 8 Way, 1 Row