- RS Stock No.:
- 319-1496
- Mfr. Part No.:
- 5557-04R
- Brand:
- Molex
In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.204
(exc. GST)
$0.224
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $0.204 | $2.04 |
50 - 240 | $0.196 | $1.96 |
250 + | $0.176 | $1.76 |
*price indicative |
- RS Stock No.:
- 319-1496
- Mfr. Part No.:
- 5557-04R
- Brand:
- Molex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | 5557 |
For Use With | Mini-Fit Jr. Receptacle |
Body Orientation | Straight |
Length | 9.6mm |
Width | 15.1mm |
Housing Material | Nylon |