TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 24 Way, 4 Row
- RS Stock No.:
- 302-0653
- Mfr. Part No.:
- 207305-1
- Brand:
- TE Connectivity
400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$8.846
(exc. GST)
$9.731
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 55 | $8.846 | $44.23 |
60 - 110 | $8.624 | $43.12 |
115 + | $8.498 | $42.49 |
*price indicative
- RS Stock No.:
- 302-0653
- Mfr. Part No.:
- 207305-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Metrimate Square Grid Connector Receptacle Housings
For use with standard crimp contacts type III+ (supplied separately; see stock number 160-0932)
5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range
For panel or free mounting
Higher pinout than the Mate-N-Lok range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 |
Number of Rows | 4 |
Pitch | 5mm |
Gender | Female |
Series | Metrimate |
For Use With | Square Grid Pin & Socket Connector |
Body Orientation | Straight |
Width | 27.84mm |
Housing Material | Thermoplastic |
Related links
- TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 24...
- TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 12...
- TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 24 Way, 4 Row
- TE Connectivity, Metrimate Male Connector Housing, 5mm Pitch, 12 Way, 4 Row
- TE Connectivity, Metrimate Female Connector Housing, 5.08mm Pitch,...
- TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 4...
- TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 36...
- TE Connectivity, Metrimate Female Connector Housing, 5mm Pitch, 9...