Amphenol Communications Solutions, 10155504 Receptacle Crimp Connector Housing, 1.27mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 281-8892
- Mfr. Part No.:
- 10155504-A008LF
- Brand:
- Amphenol Communications Solutions
Price (ex. GST) Each (In a Bag of 4800)
$1.686
(exc. GST)
$1.855
(inc. GST)
4790 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
4800 + | $1.686 | $8,092.80 |
**price indicative
- RS Stock No.:
- 281-8892
- Mfr. Part No.:
- 10155504-A008LF
- Brand:
- Amphenol Communications Solutions
Related links
- Amphenol Communications Solutions 1.27mm Pitch 2 Row
- Amphenol Communications Solutions 10155520 Series Straight Surface...
- Amphenol Communications Solutions 6 Way, 2 Row
- Samtec 1.27mm Pitch 2 Row
- Molex Receptacle Crimp Connector Housing 8 Way, 2 Row
- Molex Receptacle Crimp Connector Housing 8 Way, 2 Row
- Molex Receptacle Crimp Connector Housing 8 Way, 2 Row
- Molex 1.25mm Pitch 2 Row