Molex Male Housing Plug, 1.25mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 264-3439
- Mfr. Part No.:
- 214525-2041
- Brand:
- Molex
11840 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 500)
$0.559
(exc. GST)
$0.615
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 2000 | $0.559 | $279.50 |
2500 - 4500 | $0.508 | $254.00 |
5000 + | $0.466 | $233.00 |
*price indicative
- RS Stock No.:
- 264-3439
- Mfr. Part No.:
- 214525-2041
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Molex series 214525 is a 1.25mm pitch. It is a micro-lock plus plug crimp housing, with a single row and 4 circuits, UL 94V-0, it is low-halogen black color body.
Gender of the product is male
Material used is polyamide
Operating temperature is -40° to +105°C
Material used is polyamide
Operating temperature is -40° to +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 1.25mm |
Gender | Male |
Related links
- Molex Male Housing Plug, 1.25mm Pitch, 4 Way, 1 Row
- Molex Male Housing Plug, 1.25mm Pitch, 3 Way, 1 Row
- Molex Male Housing Plug, 1.25mm Pitch, 6 Way, 1 Row
- Molex Male Housing Plug, 1.25mm Pitch, 2 Way, 1 Row
- Molex Male Housing Plug, 1.25mm Pitch, 5 Way, 1 Row
- Molex Male Housing Plug, 1.25mm Pitch, 7 Way, 1 Row
- Molex Male Housing Plug, 1.25mm Pitch, 8 Way, 1 Row
- Molex Male Housing Plug, 2mm Pitch, 4 Way, 1 Row