Molex Plug Crimp Connector Housing, 2mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 262-3629
- Mfr. Part No.:
- 512270400
- Brand:
- Molex
400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.212
(exc. GST)
$0.233
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 900 | $0.212 | $21.20 |
1000 - 2400 | $0.198 | $19.80 |
2500 + | $0.181 | $18.10 |
*price indicative
- RS Stock No.:
- 262-3629
- Mfr. Part No.:
- 512270400
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Molex crimp housing which is made up of the polyester material and natural in color. It has signal and wire to wire applications.
RoHS compliant
Not low halogen
Not low halogen
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Plug |
Related links
- Molex Plug Crimp Connector Housing, 2mm Pitch, 4 Way, 1 Row
- Molex Plug Crimp Connector Housing, 4.2mm Pitch, 4 Way, 1 Row
- Molex Plug Crimp Connector Housing, 6.2mm Pitch, 4 Way, 2 Row
- Molex Plug Crimp Connector Housing, 4.8mm Pitch, 2 Way, 1 Row
- Molex Female Crimp Connector Housing, 2mm Pitch, 4 Way, 1 Row
- Molex, 151098 Female Crimp Connector Housing, 2mm Pitch, 4 Way, 1 Row
- Molex, 151100 Female Crimp Connector Housing, 2mm Pitch, 4 Way, 1 Row
- Molex, Micro-Lock Plus Female Crimp Connector Housing, 2mm Pitch,...