- RS Stock No.:
- 262-3616
- Mfr. Part No.:
- 510150500
- Brand:
- Molex
530 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.229
(exc. GST)
$0.252
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $0.229 | $2.29 |
100 - 240 | $0.202 | $2.02 |
250 + | $0.194 | $1.94 |
*price indicative |
- RS Stock No.:
- 262-3616
- Mfr. Part No.:
- 510150500
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Molex crimp housing which is made up of the nylon material and natural in color. It has signal and wire to board applications.
RoHS compliant
Not low halogen
Not low halogen
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Receptacle |