Molex Receptacle Crimp Connector Housing, 2mm Pitch, 30 Way, 2 Row
- RS Stock No.:
- 262-3580
- Mfr. Part No.:
- 5016463000
- Brand:
- Molex
368 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 200)
$0.989
(exc. GST)
$1.088
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
200 + | $0.989 | $197.80 |
*price indicative
- RS Stock No.:
- 262-3580
- Mfr. Part No.:
- 5016463000
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Molex crimp housing which is made up of the nylon material and natural in color. It has signal and wire to board applications.
RoHS compliant
Low halogen
Low halogen
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 30 |
Number of Rows | 2 |
Pitch | 2mm |
Gender | Receptacle |
Related links
- Molex Receptacle Crimp Connector Housing, 2mm Pitch, 30 Way, 2 Row
- Molex Receptacle Crimp Connector Housing, 2mm Pitch, 12 Way, 2 Row
- Molex Receptacle Crimp Connector Housing, 2mm Pitch, 8 Way, 2 Row
- Molex Receptacle Crimp Connector Housing, 2mm Pitch, 40 Way, 2 Row
- Molex Receptacle Crimp Connector Housing, 2mm Pitch, 24 Way, 2 Row
- Molex Receptacle Crimp Connector Housing, 2mm Pitch, 26 Way, 2 Row
- Molex Receptacle Crimp Connector Housing, 2mm Pitch, 36 Way, 2 Row
- Hirose, DF51 Female Crimp Connector Housing, 2mm Pitch, 30 Way, 2 Row