Molex Plug Crimp Connector Housing, 4.8mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 262-3467
- Mfr. Part No.:
- 15311023
- Brand:
- Molex
410 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.464
(exc. GST)
$0.51
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 + | $0.464 | $464.00 |
*price indicative
- RS Stock No.:
- 262-3467
- Mfr. Part No.:
- 15311023
- Brand:
- Molex
Related links
- Molex Plug Crimp Connector Housing, 4.8mm Pitch, 2 Way, 1 Row
- Molex Male Connector Housing, 4.8mm Pitch, 2 Way, 1 Row
- Molex Female Connector Housing, 4.8mm Pitch, 2 Way, 1 Row
- Molex Female Crimp Connector Housing, 4.8mm Pitch, 3 Way, 1 Row
- TE Connectivity, Econoseal III 070 Female Connector Housing, 4.8mm...
- Molex Plug Crimp Connector Housing, 2mm Pitch, 4 Way, 1 Row
- Molex Plug Crimp Connector Housing, 4.2mm Pitch, 4 Way, 1 Row
- Molex Receptacle Crimp Connector Housing, 4.8mm Pitch, 9 Way, 3 Row