- RS Stock No.:
- 255-8244
- Mfr. Part No.:
- 1812460000
- Brand:
- Weidmüller
Available for back order.
Price (ex. GST) 1 Reel of 270
$453.09
(exc. GST)
$498.40
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | $453.09 | $1.678 |
*price indicative
- RS Stock No.:
- 255-8244
- Mfr. Part No.:
- 1812460000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Weidmuller high-temperature resistant, modular pin header, optimised for automatic assembly and suitable for reflow soldering and the male connectors provide space for labelling and can be coded.
PCB plug-in connector
Male header
Open side
THT/THR solder connection
Solder pin length (l) 1.5 mm
Male header
Open side
THT/THR solder connection
Solder pin length (l) 1.5 mm
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 5.08mm |
Gender | Male |
Related links
- Weidmuller Male PCB Header, 5.08mm Pitch, 3 Way, 1 Row
- Weidmuller Male PCB Header, 5.08mm Pitch, 8 Way, 1 Row
- Weidmuller Male PCB Header, 5.08mm Pitch, 2 Way, 1 Row
- Weidmuller Male PCB Header, 5.08mm Pitch, 4 Way, 1 Row
- Weidmuller Male PCB Header, 5.08mm Pitch, 6 Way, 1 Row
- Weidmuller Male PCB Header, 3.5mm Pitch, 3 Way, 1 Row
- Weidmuller Female PCB Header, 5.08mm Pitch, 3 Way, 1 Row
- Weidmuller Male PCB Header, 3.5mm Pitch, 10 Way, 1 Row