- RS Stock No.:
- 247-4469
- Mfr. Part No.:
- 826885-2
- Brand:
- TE Connectivity
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$15.47
(exc. GST)
$17.02
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 74 | $15.47 | $3.094 |
75 - 149 | $15.09 | $3.018 |
150 + | $14.86 | $2.972 |
*price indicative |
- RS Stock No.:
- 247-4469
- Mfr. Part No.:
- 826885-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Econoseal E Series Connector Housings
E Series plug and receptacle style wire connector housings with a neoprene seal and cone style collars which can take a heatshrink tube or a rubber boot . These plug and receptacle style wire connector housings are made from black PA66 GF 13, have polarization to aid mating alignment and accept a cable size of between 0.5 to 2.5mm2.
Body material: Nylon 66
Pin material: Tin-plated brass
Current rating: 20A
Temperature rating: 105°C
Pin material: Tin-plated brass
Current rating: 20A
Temperature rating: 105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Mounting Type | Panel Mount |
Series | Econoseal E |
For Use With | Econoseal Connector |
Body Orientation | Straight |
Length | 48.5mm |
Housing Material | Nylon |