- RS Stock No.:
- 241-0442
- Mfr. Part No.:
- 8000072508
- Brand:
- Weidmüller
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$3.706
(exc. GST)
$4.077
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $3.706 | $18.53 |
25 + | $3.596 | $17.98 |
*price indicative
- RS Stock No.:
- 241-0442
- Mfr. Part No.:
- 8000072508
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Weidmuller's OMNIMATE 4.0 follows the trend of One Cable Technology. The modular concept enables the fast configuration of hybrid interfaces, which transmit data, signals and energy in a single connector. As a result, you can reduce the cabling effort in a wide variety of applications, simplify maintenance and accelerate automation processes. The unique SNAP IN connection is the backbone and speeds up the wiring process.
Depth 14 mm
Height 14.1 mm
Width 10.9 mm
Fast, safe, and tool-free wiring due to unique SNAP IN connection
Ready for Robot through wire ready delivery with open clamping point
Optical and acoustic feedback indicates proper wiring
Height 14.1 mm
Width 10.9 mm
Fast, safe, and tool-free wiring due to unique SNAP IN connection
Ready for Robot through wire ready delivery with open clamping point
Optical and acoustic feedback indicates proper wiring
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 5mm |
Gender | Male |
Related links
- Weidmuller Male PCB Connector Housing, 5mm Pitch, 3 Way, 1 Row
- Weidmuller Male PCB Connector Housing, 5mm Pitch, 2 Way, 1 Row
- Weidmuller Male PCB Connector Housing, 5mm Pitch, 4 Way, 1 Row
- Weidmuller Male PCB Header, 3.5mm Pitch, 5 Way, 1 Row
- Weidmuller Female PCB Connector Housing, 5mm Pitch, 5 Way, 1 Row
- Molex, 200453 Male PCB Connector Housing, 4.2mm Pitch, 5 Way, 1 Row
- TE Connectivity, METRIMATE Male PCB Connector Housing, 5mm Pitch,...
- Molex, 172709 Male PCB Connector Housing, 4.2mm Pitch, 5 Way, 1 Row