Molex, 215922 Plug Connector Housing, 3mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 240-7450
- Mfr. Part No.:
- 215922-1601
- Brand:
- Molex
3200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1200)
$0.678
(exc. GST)
$0.746
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1200 - 4800 | $0.678 | $813.60 |
6000 + | $0.61 | $732.00 |
*price indicative
- RS Stock No.:
- 240-7450
- Mfr. Part No.:
- 215922-1601
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex Crimp housing Micro-Fit+ Connector System offers a 3.00mm pitch, a higher-current rating of 12.5A and superior design options for flexibility and efficient assembly.
16 circuits connecter system
Maximum voltage 600V AC (RMS) or DC
Contact resistance 10 milliohms
Maximum voltage 600V AC (RMS) or DC
Contact resistance 10 milliohms
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Plug |
Mounting Type | Cable Mount |
Series | 215922 |
For Use With | Micro-Fit+ Crimp Terminal |
Housing Material | Polyamide |
Related links
- Molex, 215922 Plug Connector Housing, 3mm Pitch, 16 Way, 2 Row
- Molex, 215922 Plug Connector Housing, 3mm Pitch, 2 Way, 2 Row
- Molex, 215922 Plug Connector Housing, 3mm Pitch, 4 Way, 2 Row
- Molex, 215922 Plug Connector Housing, 3mm Pitch, 6 Way, 2 Row
- Molex, 215922 Plug Connector Housing, 3mm Pitch, 8 Way, 2 Row
- Molex, MicroFit Male Connector Housing, 3mm Pitch, 16 Way, 2 Row
- Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 16 Way, 2 Row
- Molex, Micro-Fit BMI Female Connector Housing, 3mm Pitch, 16 Way, 2 Row