- RS Stock No.:
- 238-8313
- Mfr. Part No.:
- 140-504-210-011
- Brand:
- EDAC
3000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.043
(exc. GST)
$0.047
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 4000 | $0.043 | $43.00 |
5000 + | $0.041 | $41.00 |
*price indicative |
- RS Stock No.:
- 238-8313
- Mfr. Part No.:
- 140-504-210-011
- Brand:
- EDAC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The EDAC 140 series wire to board in-line 2.0 mm pitch connector with 4 slots for crimp and load female (socket) contacts which are designed for high-density connection of internal wires to PCB and has top entry or side entry configurations. It also features contact termination options which includes P.C. tail, surface mount.
Low profile insulator body
Board retention contacts available
Operating temperature -40°C to +105°C
Insulation resistance 1000 megaohms minimum
Insulator material PA66, UL94V-0
Board retention contacts available
Operating temperature -40°C to +105°C
Insulation resistance 1000 megaohms minimum
Insulator material PA66, UL94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Related links
- EDAC Female Crimp Connector Housing 2 Way, 1 Row
- EDAC 140 Series Surface Mount PCB Header 2.0mm Pitch, 1 Row(s)
- EDAC Female Crimp Connector Housing 6 Way, 1 Row
- EDAC Female Crimp Connector Housing 8 Way, 1 Row
- EDAC Female Crimp Connector Housing 3 Way, 1 Row
- EDAC Female Crimp Connector Housing 5 Way, 1 Row
- EDAC Female Crimp Connector Housing 9 Way, 1 Row
- EDAC Female Crimp Connector Housing 10 Way, 1 Row