Molex KK 3001, 5.08mm Pitch, 12 Way, 1 Row Female Straight Connector Housing
- RS Stock No.:
- 230-5234
- Mfr. Part No.:
- 10-01-1124
- Brand:
- Molex
415 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.572
(exc. GST)
$1.729
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | $1.572 | $7.86 |
100 - 370 | $1.538 | $7.69 |
375 - 1495 | $1.49 | $7.45 |
1500 - 2995 | $1.452 | $7.26 |
3000 + | $1.42 | $7.10 |
*price indicative
- RS Stock No.:
- 230-5234
- Mfr. Part No.:
- 10-01-1124
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex KK Range 5.08mm Pitch Crimp Terminal Housings, 3001 Series
KK interconnect range of 5.08mm pitch wire to board crimp terminal housings made from natural UL94V-2 nylon which mate with the KK 3003 (stock number 670-1670 typically) PCB header connectors. These KK crimp terminal socket style housings use KK 2478 (18-24 AWG), KK 2578 (22-26 AWG) and KK 2878 series (18-20 AWG) crimp terminals.
Approvals
(E29179), CSA (LR19980)
Approvals
UL (E29179); CSA (LR19980)
5.08mm Molex KK Range
This KK series interconnection system provides an economical and simple method of achieving wire to board and board to board connections. Particularly suited to applications where greater creepage and clearance distance are required, the 5.08mm pitch utilises the same crimp contacts, polarising pegs and tooling as the 3.96mm pitch.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 1 |
Pitch | 5.08mm |
Gender | Female |
Series | KK |
For Use With | KK Connector |
Body Orientation | Straight |
Length | 60.96mm |
Width | 6mm |
Depth | 15.9mm |
Housing Material | Nylon |
CAD Drawing | 3D CAD Model |
Series Number | 3001 |
Related links
- Molex KK 3001, 5.08mm Pitch, 2 Way, 1 Row Female Straight Connector Housing
- Molex KK 3001, 5.08mm Pitch, 6 Way, 1 Row Female Straight Connector Housing
- Molex KK 3001, 5.08mm Pitch, 10 Way, 1 Row Female Straight...
- Molex KK 3001, 5.08mm Pitch, 5 Way, 1 Row Female Straight Connector Housing
- Molex KK 3001, 5.08mm Pitch, 8 Way, 1 Row Female Straight Connector Housing
- Molex KK 3001, 5.08mm Pitch, 4 Way, 1 Row Female Straight Connector Housing
- Molex KK 3001, 5.08mm Pitch, 7 Way, 1 Row Female Straight Connector Housing
- Molex KK 3001, 5.08mm Pitch, 3 Way, 1 Row Female Straight Connector Housing