Molex, 212724 Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 227-5431
- Mfr. Part No.:
- 2127242041
- Brand:
- Molex
23 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.634
(exc. GST)
$0.697
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.634 | $6.34 |
50 - 240 | $0.616 | $6.16 |
250 + | $0.599 | $5.99 |
*price indicative
- RS Stock No.:
- 227-5431
- Mfr. Part No.:
- 2127242041
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Molex micro-one wire-to-board receptacle housing has 4 circuit. It has 2.00 mm Pitch.
Glow wire capable Black colour
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Series | 212724 |
Body Orientation | Straight |
Related links
- Molex, 212724 Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
- Molex, 212724 Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
- Molex, 212724 Female Connector Housing, 2mm Pitch, 8 Way, 1 Row
- Molex, 212724 Female Connector Housing, 2mm Pitch, 6 Way, 1 Row
- Molex, 212724 Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
- Molex, 212724 Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
- Molex, 212724 Female Connector Housing, 2mm Pitch, 7 Way, 1 Row
- Molex, 51065 Female Connector Housing, 2mm Pitch, 4 Way, 1 Row