Molex, Mini-FiT Sigma Connector Housing, 2 Way
- RS Stock No.:
- 218-6219
- Mfr. Part No.:
- 172762-1002
- Brand:
- Molex
Bulk discount available
Price Each (In a Pack of 10)**
$0.649
(exc. GST)
$0.714
(inc. GST)
1320 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 340 | $0.649 | $6.49 |
350 - 690 | $0.632 | $6.32 |
700 + | $0.623 | $6.23 |
**price indicative
- RS Stock No.:
- 218-6219
- Mfr. Part No.:
- 172762-1002
- Brand:
- Molex
Related links
- Molex 2 Way
- Molex 4.2mm Pitch 2 Row
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Female Mini-Fit Sigma...
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Female Mini-Fit Sigma...
- Molex Cap for use with Mini-Fit Sigma Sealed Plug Housing
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Unterminated Wire to...
- Molex 4 Way Female Mini-Fit Sigma to 4 Way Female Mini-Fit Sigma...
- Molex 4 Way Female Mini-Fit Sigma to 4 Way Female Mini-Fit Sigma...