Molex, Mini-Fit Max Receptacle Housing Plug, 4.2mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 217-7068
- Mfr. Part No.:
- 212514-1004
- Brand:
- Molex
350 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$1.28
(exc. GST)
$1.41
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 445 | $1.28 | $6.40 |
450 - 895 | $1.248 | $6.24 |
900 + | $1.23 | $6.15 |
*price indicative
- RS Stock No.:
- 217-7068
- Mfr. Part No.:
- 212514-1004
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex 212514-10 series is a Mini-Fit Max Receptacle Housing which has dual row and 4 circuit configuration. It is made up of nylon resin material and in black colour. Molex connector housings can be used in applications that require design flexibility
Halogen free
Lock to mating part
Lock to mating part
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Receptacle |
Series | Mini-Fit Max |
Body Orientation | Straight |
Related links
- Molex, Mini-Fit Max Receptacle Housing Plug, 4.2mm Pitch, 4 Way, 2 Row
- Molex, Mini-Fit Max Receptacle Housing Plug, 4.2mm Pitch, 8 Way, 2 Row
- Molex, Mini-Fit Max Receptacle Housing Plug, 4.2mm Pitch, 10 Way, 2 Row
- Molex, Mini-Fit Max Receptacle Housing Plug, 4.2mm Pitch, 12 Way, 2 Row
- Molex, Mini-Fit Max Receptacle Housing Plug, 4.2mm Pitch, 2 Way, 2 Row
- Molex, Mini-Fit Max Receptacle Housing Plug, 4.2mm Pitch, 6 Way, 2 Row
- Molex, Mini-Fit Jr Plug Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
- Molex Plug Housing Plug, 4.2mm Pitch, 4 Way, 2 Row