- RS Stock No.:
- 213-8914
- Mfr. Part No.:
- 653015113322
- Brand:
- Wurth Elektronik
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 10)
$0.886
(exc. GST)
$0.975
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | $0.886 | $8.86 |
250 - 490 | $0.863 | $8.63 |
500 + | $0.85 | $8.50 |
*price indicative |
- RS Stock No.:
- 213-8914
- Mfr. Part No.:
- 653015113322
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-WTB Female Terminal Housing has white colour. It comes with UL94 V-0 insulator flammability rating.
It has -40 up to +105 °C operating temperature
It is RoHS compliant
It is RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Number of Rows | 1 |
Pitch | 1.25mm |
Gender | Female |
Series | WR-WTB |
Body Orientation | Straight |
Related links
- JAE Plug Housing, Crimp Termination
- Molex 1.25mm Pitch 1 Row
- Hirose 1.25mm Pitch 1 Row
- JAE Receptacle, Solder Termination
- Molex Receptacle Crimp Connector Housing 15 Way, 1 Row
- JST 1.25mm Pitch 1 Row Right Angle, Straight
- JST 1.25mm Pitch 15 Way Right Angle Female FPC Connector, LIF...
- JST 1.25mm Pitch 15 Way Straight Female FPC Connector