- RS Stock No.:
- 213-8878
- Mfr. Part No.:
- 653007113322
- Brand:
- Wurth Elektronik
40 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.455
(exc. GST)
$0.501
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 240 | $0.455 | $9.10 |
260 - 480 | $0.444 | $8.88 |
500 + | $0.437 | $8.74 |
*price indicative
- RS Stock No.:
- 213-8878
- Mfr. Part No.:
- 653007113322
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-WTB female terminal housing has white colour. It comes with UL94 V-0 insulator flammability rating.
It has -40 up to +85 °C operating temperature
It is RoHS compliant
It is RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Number of Rows | 1 |
Pitch | 1.25mm |
Gender | Female |
Series | WR-WTB |
Body Orientation | Straight |
Related links
- Wurth Elektronik, WR-WTB Female Connector Housing, 1.25mm Pitch, 7...
- Wurth Elektronik, WR-WTB Female Connector Housing, 2.54mm Pitch, 7...
- Wurth Elektronik, WR-WTB Female Connector Housing, 2mm Pitch, 7 Way, 1 Row
- Wurth Elektronik, WR-WTB Female Connector Housing, 1.5mm Pitch, 7...
- Wurth Elektronik, WR-WTB Female Connector Housing, 2.5mm Pitch, 7...
- Wurth Elektronik, WR-WTB Female Connector Housing, 1.25mm Pitch, 2...
- Wurth Elektronik, WR-WTB Female Connector Housing, 1.25mm Pitch,...
- Wurth Elektronik, WR-WTB Female Connector Housing, 1.25mm Pitch, 4...