- RS Stock No.:
- 213-8702
- Mfr. Part No.:
- 646007113322
- Brand:
- Wurth Elektronik
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.247
(exc. GST)
$0.272
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 1000 | $0.247 | $247.00 |
2000 - 9000 | $0.241 | $241.00 |
10000 + | $0.217 | $217.00 |
*price indicative |
- RS Stock No.:
- 213-8702
- Mfr. Part No.:
- 646007113322
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-WTB 2.50 mm female terminal housing has Ivory colour. It comes with UL94 V-0 insulator flammability rating.
It has -40 up to +105 °C operating temperature
It is RoHS compliant
It is RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Series | WR-WTB |
Body Orientation | Straight |
Related links
- Molex Receptacle Crimp Connector Housing 7 Way, 1 Row
- Weidmuller 2.5mm Pitch 7 Way Pluggable Terminal Block PCB Mount
- Hirose 2.5mm Pitch 1 Row
- JST 2.5mm Pitch Single Row
- TE Connectivity 2.5mm Pitch 1 Row
- Phoenix Contact 2.5mm Pitch 7 Way Pluggable Terminal Block Solder...
- JST 2.5mm Pitch 1 Row
- Molex 2.5mm Pitch 1 Row